Transtector TSJ Ground Bar Accessory
Transtector TSJ Ground Bar Accessory is designed for use with TSJ Indoor Data Surge Protectors (SPDs). This 19" rack-mount Transtector ground bar provides 1/4-20 stud grounding and offers compact dimensions of 482.6mm height x 12.45mm width x 15.49mm depth. The TSJ Indoor series serves a variety of applications, including telecommunications base stations, IT and data centers, oil and gas, and more.
Features
- Ground bar accessory for TSJ SPDs
- 482.6mm height x 12.45mm width x 15.49mm depth
- 317.51g weight
- 19" rack mount
- 1/4-20 stud grounding
- -40°C to +85°C operating temperature range
- RoHS compliant
Applications
- Telecommunications base stations
- WISP/ISP
- IT and data centers
- Point-to-point links
- Control lines and sense loops
- Oil and gas
Yayınlandı: 2026-01-28
| Güncellenmiş: 2026-03-05