Advanced Energy / Trek 2100HF High-Frequency, High-Voltage Amplifiers
Advanced Energy / Trek 2100HF High-Frequency, High-Voltage Amplifiers offer high reliability and low-noise operation, while achieving accurate output responses and high slew rates, even in highly capacitive loads. The full power frequency response of these amplifiers is essentially flat up to 2MHz. The devices incorporate an all-solid-state design, and the dual feedback feature ensures no overshoot or instability of the waveform. The 2100HF high-speed, wide-bandwidth amplifiers come with an NIST-traceable calibration certificate. Advanced Energy / Trek 2100HF amplifiers are ideal for use in applications such as dielectric material characterization, ion beam control, electro-optic modulation, and ultrasonics.
Features
- Incorporates all-solid-state design for highly reliable, low-noise operation
- Achieves accurate output rates and high slew rates, even in highly capacitive loads
- Full power frequency response is essentially flat up to 2MHz
- No overshoot or instability of waveform thanks to dual feedback feature
- NIST-traceable calibration certificate provided with each unit
- RoHS compliant
Applications
- Dielectric material characterization
- Electro-optic modulation
- Ion beam control
- Microelectromechanical systems (MEMS)
- Piezoelectric driving and control
- Ultrasonics
Frequency Response
Yayınlandı: 2025-10-28
| Güncellenmiş: 2025-11-26