Trenz Electronic TE0711-02-42I-1-A FPGA Module

Trenz Electronic TE0711-02-42I-1-A FPGA Module integrates AMD/Xilinx Artix™ 7 35T FPGA, 32MB quad SPI Flash memory, and powerful SMPSs. This module offers a large number of configurable I/Os via rugged high-speed stacking strips. The TE0711-02-42I-1-A FPGA module has a form factor of 4cm x 5cm and is fully mechanically and electrically compatible with each other. This module features onboard a 100MHz MEMS oscillator, high-efficiency DC-DC converters, AES bit-stream encryption, and eFUSE bit-stream encryption. The TE0711-02-42I-1-A module has multiple interfaces including I/Os (84 differential pairs) available on board-to-board connectors, FTDI FT2232H USB 2.0 high-speed to UART/FIFO, and a plug-on module. The plug-on module comes with two 100-pin and one 60-pin razor beam high-speed hermaphroditic terminal/socket strips.

Features

  • SoC / FPGA:
    • AMD/Xilinx Artix™ 7 XC7A35T-2CSG324I device
    • -2 speedgrade
    • Industrial temperature range
    • CSG324 package
  • RAM / storage:
    • 32MB QSPI Flash (with XiP support)
  • Onboard:
    • 100MHz MEMS oscillator
    • High-efficiency DC-DC converters
      • 4A core voltage regulator
      • 4A x 1V power rail
      • 1A x 1.8V power rail
      • 1A x 1.5V power rail
    • Four LEDs (three freely used by user design and one system controller CPLD status LED)
    • System management and power sequencing
    • eFUSE bit-stream encryption
    • AES bit-stream encryption
  • Interface:
    • Plug-on module with 2 x 100-pin and 1 x 60-pin Razor Beam High-Speed hermaphroditic Terminal/Socket Strips (Lead style 4 mm)178 FPGA
    • I/O's (84 differential pairs) available on board-to-board connectors
    • FTDI FT2232H USB 2.0 high-speed to UART/FIFO
Yayınlandı: 2025-02-20 | Güncellenmiş: 2025-03-02