Trenz Electronic TE0820-05-2AI81MA MPSoC Module
Trenz Electronic TE0820-05-2AI81MA MPSoC Module features an AMD Zynq™ UltraScale+™ ZU2CG processor, 2GB of DDR4 SDRAM, and 128MB of flash memory for configuration and data storage. This module provides a large number of inputs and outputs through robust high-speed connectors. The TE0820-05-2AI81MA MPSoC module offers powerful switching power supplies for all required voltages. This module comes in a 4cm x 5cm form factor and completely mechanically and largely electrically compatible with each other.Features
- Interface:
- Plug-on module with 2 x 100-pin and 1 x 60-pin Razor Beam hermaphroditic terminal/socket strips for (regular 4mm)
- Gigabit Ethernet transceiver PHY
- High-speed USB2 ULPI transceiver with full OTG support
- Mali-400 MP2 graphics processor
- 132 x HP PL I/Os (3 rows)
- 14 x PS MIOs (6 of the MIOs for the SD card interface in the standard configuration)
- 4 x serial PS GTR transceivers for PS GTR
- Four high-speed serial I/O (HSSIO) interfaces supporting the following protocols:
- PCI Express interface
- SATA 3.1 specification-compliant interface
- DisplayPort source-only interface with video resolution up to 4k x 2k
- USB 3.0 compliant interface with a line rate of 5Gbit/s
- 1GB/s serial GMII interface
- FPGA:
- Device: AMD Zynq™ UltraScale+™ XCZU2CG-1SFVC784I
- -1 speedgrade
- Industrial temperature range
- SFVC784 package
- RAM/memory:
- 2GB DDR4 SDRAM
- 128MB QSPI boot flash in dual-parallel mode
- 8GB eMMC memory
- MAC address serial EEPROM with EUI-48 node identity
- On board:
- Lattice MachXO2 CPLD
- Programmable Quad PLL clock generator PLL for PS-GTR clock generators
- Hi-speed USB2 ULPI transceiver
- 4 x LEDs
- Switching regulator for all supply voltages onboard
- 4cm x 5cm dimensions
Block Diagram
Main Components
Dimension Diagram
Yayınlandı: 2025-10-06
| Güncellenmiş: 2025-11-07