Trenz Electronic TE0715-05-71I33-A system-on-a-chip (SoC) Module

Trenz Electronic TE0715-05-71I33-A system-on-a-chip (SoC) Module is an industrial-grade AMD/Xilinx Zynq™ 7030 System on Module. This module includes 4 MGT Links, a Gigabit Ethernet transceiver, 1GByte DDR3L SDRAM, 32MByte QSPI flash memory for configuration and operation, and robust switch-mode power supplies. The TE0715-05-71I33-A module features a transceiver clock (default 125MHz), temperature compensated Real-Time Clock (RTC), and a USB 2.0 high-speed ULPI transceiver. This device provides a plug-on module with 2 x 100-pin and 1 x 60-pin razor beam high-speed hermaphroditic terminal/socket strips (regular 4mm). The TE0715-05-71I33-A SoC module is available in a tiny footprint with a 4cm x 5cm form factor. This device is ideal for industrial applications and operates from -40°C to 85°C temperature range.

Features

  • AMD/Xilinx Zynq™ 7030 XC7Z030-1SBG485I
  • Rugged for shock and high-vibration
  • Arm® dual-core Cortex®-A9 MPCore
  • 10/100/1000 tri-speed gigabit Ethernet transceiver (PHY) with SGMII
  • MAC Address EEPROM
  • USB 2.0 high-speed ULPI transceiver
  • 1GByte (32-bit) DDR3L SDRAM
  • 32MByte QSPI flash memory (with XiP support)
  • Transceiver clock (default 125MHz) programmable clock generator
  • Plug-on module with 2 x 100-pin and 1 x 60-pin razor beam high-speed hermaphroditic terminal/socket strips (regular 4mm)
  • 132 FPGA I/O's (65 LVDS pairs possible) and 14 PS-MIO available on board-to-board connectors
  • 4 GTP/GTX transceivers
  • On-board high-efficiency DC-DC converters:
    • 4A x 1V power rail
    • 3A x 1.5V power rail
  • Temperature-compensated Real-Time Clock (RTC)
  • System management
  • eFUSE bit-stream encryption
  • AES bit-stream encryption
  • User LED
  • Evenly spread supply pins for good signal integrity
  • 4cm x 5cm form factor
  • -40°C to +85°C industrial temperature range

Applications

  • Industrial

Kit Contents

  • 1 x TE0715-05-71I33-A Trenz Electronic 4cm x 5cm SoC module with AMD/Xilinx Zynq™ 7030
  • 8 x screws
  • 4 x bolts
Yayınlandı: 2025-02-05 | Güncellenmiş: 2025-02-24