Trenz Electronic TEG2000-01-A1I-1A FPGA Module
Trenz Electronic TEG2000-01-A1I-1A FPGA Module is a powerful 4cm x 5cm FPGA module featuring the cost-effective GateMate A1 form Cologne Chip AG. This module is equipped with 16MB QSPI flash memory for configuration and operation, and powerful switch-mode power supplies for all on-board voltages. The TEG2000-01-A1I-1A module includes a large number of configurable I/Os, which are provided via rugged, high-speed stacking connections.
Features
- FPGA:
- Cologne Chip GateMate CCGM1A1 FPGA device
- Economy (VDD @ 1V) performance mode
- -20°C to 85°C industrial temperature range
- 16MB (128Mbit) Quad-SPI flash memory RAM/storage
- On board:
- 25MHz clock oscillator
- LEDs (two status LEDs and one user LED)
- Level shifters
- Interface:
- Plug-on-moduel with 2 x 100-pin razor beam B2B connector
- Configuration via flash on board, USB, or JTAG
- 5Gb/s SerDes interface
- Diverse I/O- and LVDS configurations:
- 5 banks with 18 I/Os or 9 LVDS pairs each
- 1 bank (NB) with 12 I/Os or 6 LVDS pairs
- 1 bank (NA) with 14 I/Os or 6 LVDS pairs
- 1 bank (SB) with 6 I/Os @ 1.8V and 8 I/Os level shifted @ 3.3V
- Power:
- 3.3V or 3.3V, and 5V supply voltages
- On-board high-efficiency DC-DC converters:
- 3A x 1V power rail
- 3A x 1.8V power rail
- 4A x 3.3V power rail
Kit Contents
- 1 x TEG2000-01-A1I-1A Trenz Electronic MPSoC module with Cologne chip GateMate CCGM1A1 FPGA
- 8 x screws
- 4 x bolts
Yayınlandı: 2025-11-03
| Güncellenmiş: 2025-11-13