Triad Magnetics VPM Toroidal Medical Power Transformers
Triad Magnetics VPM Toroidal Medical Power Transformers offer both 4kV of dielectric isolation and low-voltage step-down. These transformers feature toroidal construction to help reduce stray fields, increase efficiency, and minimize size compared to traditional EI transformers. The toroidal construction allows for both series and parallel connections with dual secondary cores. The devices maintain low leakage current, low stray fields, regulation between 0.7% and 12.3%, and low temperature rises of only +25°C to +55°C. Triad Magnetics Transformers are built with a Class F (+155°) insulation system, and a +140°C self-resetting thermal switch is included in each primary.
Features
- Offers both 4kV of dielectric isolation and low-voltage step-down
- Toroidal construction reduces stray fields, increases efficiency, and minimizes size compared to traditional EI transformers
- Low leakage current
- Low stray fields
- Allows for both series and parallel connections with dual secondary cores
Specifications
- 100VAC to 208VAC voltage range
- 25VA to 10kVA power rating range
- Up to 140mm height
- Regulation between 0.7% and 12.3%
- Temperature rises of +25°C to +55°C
- Class F (+155°) insulation system
- +140°C self-resetting thermal switch is included in each primary
Yayınlandı: 2016-07-05
| Güncellenmiş: 2026-04-09