Triad Magnetics CST25 Current Sense Transformers
Triad Magnetics CST25 Current Sense Transformers are ideal for monitoring currents in high-frequency applications such as switch-mode power supplies, LED lighting, etc. The CST25 components are offered with a built-in sense winding, allowing for ease of use. These fully encapsulated current sense transformers allow for a high isolation voltage of 4000VAC between primary and secondary windings. There are five different popular turn ratios available.Specifications
- 50kHz to 500kHz frequency
- -40°C to +100°C operating temperature range
- -50°C to +110°C, ≤75%RH storage temperature range
- 7g weight
- 4000VAC dielectric strength between windings
- UL rated +130°C (Class B) materials
- RoHS compliant
Applications
- Switch-mode power supplies
- LED lighting
Yayınlandı: 2019-01-23
| Güncellenmiş: 2024-03-08