Triad Magnetics HS Series Low-Level Audio Transformers
Triad Magnetics HS Series Low-Level Audio Transformers are hermetically sealed transformers with up to 30kHz frequency response. These transformers achieve up to 95dB shielding by multiple trialloy cases interleaves with heavy copper shading rings. The HS series transformers include an adequate step-down turn ratio to accommodate source-to-load impedance matching. These transformers feature long life, high heat conductivity, and low-temperature rise. The HS series transformers are used in applications such as military communication, signal pre-amplification, signal level step up/down, high-end audio equipment, and inter-stage isolation.Features
- Hermetically sealed to MIL-T-27 specification
- Up to 30kHz frequency response
- Up to 95dB hum reduction
- Mu-metal case construction for magnetic field immunity
- Wide range power handling capacity to deliver power without distortion within ±3dB
- Rigidly mounted with welded stainless steel studs
- Minimum size and long life
- Low-temperature rise and high heat conductivity
- 0°C to 70°C operating temperature range
Applications
- Military communication
- Signal pre-amplification
- Impedance matching
- Signal level step up/down
- Interstage isolation
- High-end audio equipment
Yayınlandı: 2025-02-19
| Güncellenmiş: 2025-04-15