Triad Magnetics J Series Shielded Audio Transformers

Triad Magnetics J Series Shielded Audio Transformers feature high-nickel laminations, paper section windings, and a specially tooled shielding enclosure with mu-metal, a nickel-iron soft ferromagnetic alloy with high permeability. These classic transformers were created in the 1950s and are ideal for both new and vintage audio gear, sound processing, and analog studio recording equipment. The J Series offers a shielded audio impedance matching design for a warm signal, while the single-hole mounting enables rotation for maximum hum reduction. Triad Magnetics J Series Shielded Audio Transformers are available in a variety of overall turn ratios and feature a maximum input level of 1mW to 500mW.

Features

  • Shielded audio impedance matching design for warm signal
  • Single-hole mounting allows rotation for maximum hum reduction
  • High-nickel laminations
  • Paper section windings
  • Specially tooled mu-metal shielding enclosure
  • Vintage circuitry with premium materials and hand-crafted quality
  • Variety of overall turn ratios
  • Made in the USA

Applications

  • Vintage audio gear
  • Sound processing
  • Analog studio recording equipment

Specifications

  • 1mW to 500mW maximum input level
  • 16Ω to 25,000Ω primary impedance
  • 4Ω to 115,000Ω secondary impedance
  • 10Ω to 2500Ω DC resistance (primary)
  • 4Ω to 8109Ω DC resistance (secondary)

Dimensions - in.

Mechanical Drawing - Triad Magnetics J Series Shielded Audio Transformers
Yayınlandı: 2024-06-04 | Güncellenmiş: 2024-06-17