Triad Magnetics VPT Toroidal Power Transformers
Triad Magnetics VPT Toroidal Power Transformers offer a power range up to 2.5KVA, a primary 115/230VAC and 50/60Hz and a secondary dual for parallel or series connection. The VPT series features high efficiency, low stray field, insulation for Class B 130ºC, and dielectric isolation (pri to sec) at 4KV for 60 seconds. The transformers are RoHS Compliant.Mounting
Transformer is provided with one metal mounting plate, two rubber pads, M6 x 65mm bolt, nut, spring and flat washer.
Mounting Diagram
Schematic
Yayınlandı: 2009-02-19
| Güncellenmiş: 2022-03-11