Triad Magnetics WSU Series External Switchmode Power Supplies
Triad Magnetics WSU Series External Switchmode Power Supplies comply with Level IV or Level V efficiency standards. With a power range of 6.75 - 35W and input voltage of 100-240VAC, each model is available with either center positive or center negative polarity. Triad Magnetics WSU External Switchmode Power Supplies feature double insulation, no minimum load, and offer over voltage and short circuit protection.Features
- 6.75-36W Power range
- 100-240VAC, 50/60Hz, NEMA 1-15P Input
- Six foot cord with standard barrel type connector output
- No minimum load required
- Double insulated
- 4KVDC for 60 secs. Dielectric isolation (Input to Output)
- 0°C to 40°C @ Max. load operating temperature
- -20°C to 60°C Storage temperature
- 5% to 95%, Non-condensing humidity
- Over voltage and short circuit protected
- Class B EMI
- EISA 2007 and CEC compliant
- 5 year warranty
Output Plug Diagram
Yayınlandı: 2011-12-06
| Güncellenmiş: 2022-03-11