Tripp Lite Ethernet Cables
Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.Features
- Significant reduction in crosstalk among wires
- Reduced chance of transmission error
- Less interference
- Connectors and exterior color combinations for quick recognition and easy use
- Maximum data transfer speeds
- 1Gbps at 100MHz (Cat 5e)
- 10Gbps at 250MHz (Cat 6)
- 10Gbps at 500MHz (Cat 6a)
Applications
- Ethernet networks
- Audio/video transmission (potential HDMI replacement)
Product Portfolio
Yayınlandı: 2024-02-08
| Güncellenmiş: 2025-04-02