Trompeter / Cinch Connectivity Solutions Mini-WECo to BNC Patch Cables
Trompeter/Cinch Connectivity Solutions Mini-WECo to BNC Patch Cables address the need for more compact panel solutions, providing greater density on the patch panel interface. The Mini-WECo cables provide improved intermateability, improved EMI/RFI suppression, and reduced signal loss. These Mini-WECo patch cables resist tarnishing and the associated reduction of conductivity. The cable assemblies vary in length from 12" to 36".Features
- Industry-standard compact design
- Noise protection
- Machined
- Bright nickel-plated
- High-quality signal
- Machined PTFE
- 75Ω impedance
- Violet jacket color
- Provides better intermateability, improved EMI/RFI suppression, and reduced signal loss
- Resists tarnishing and associated reduction of conductivity
- Super dielectric properties and heat resistance for long life and high performance
Applications
- Patch panels
- Form factors currently using WECo standard and Mini-WECo connectors
- Video production and processing equipment
Assembly Construction
Yayınlandı: 2018-09-13
| Güncellenmiş: 2022-09-27