TRP Connector / Bel 10GBASE-T MagJack® Integrated Connector Modules

TRP Connector / Bel 10GBASE-T MagJack® Integrated Connector Modules (ICMs) are designed for users using Marvell Semiconductor 10GBASE-T Ethernet physical-layer devices (PHYs). The 10GBASE-T ICMs offer maximum speed over twisted-pair copper cables, up to ten times over standard Gigabit Ethernet technology. The components are backward compatible with existing Ethernet networks and are designed for next-generation 5G applications.

Features

  • Industry-standard footprints and pinouts
  • Drop-in replacement for 1GBASE-T products
  • Designs are approved by Marvell Semiconductor
  • 5-speed capable
  • Backward compatible down to 10/100BASE-T in existing networks

Applications

  • 5G small cell radio devices
  • High-speed PCIe network interface cards
  • Low density, non-PoE 10GBASE-T Ethernet switches
  • High-end servers
  • Storage area networks
  • Cloud computing

Specifications

  • Meets all IEEE 802.3an, 10GBASE-T requirements
  • Meets RL, IL, hi-pot, and common mode parameters
  • 50μ" Au contacts as required by the TIA 1096/FCC 47, Part 68
  • Enhanced EMI and ESD performance
  • UL recognized
  • RoHS 6/6 compliant
Yayınlandı: 2020-07-01 | Güncellenmiş: 2024-11-11