Trumeter 2300, 2401, & 2701 Series Measuring Units

Trumeter 2300, 2401, and 2701 Series Measuring Units feature dual measuring wheels for better stability and contact and can be frame- or bulkhead-mounted. These strong, heavy-duty units are designed for use on calendars, rolling, tenters, ribbon winding, textile machinery, and almost all other continuous manufacturing processes. The 2300 series units bolt directly onto a bulkhead or frame member, while the 2401 (single wheel) and 2701 (double wheel) units are mounted or hung from a supplied stay rod. Trumeter 2300, 2401, and 2701 Series Measuring Units have wheels that can be supplied with 0.5m or 0.3m circumferences.

Features

  • Uses standard measuring wheels
  • Can be tilted out of the way when not in use
  • Integral hinge arrangement allows unit to be positioned at any angle
  • 2300 units bolt directly onto a bulkhead or frame member
  • Measuring wheels can be supplied with 0.5m or 0.3m circumferences
  • Assembly weight holds it in contact with material being measured

Applications

  • Calendars
  • Tenters
  • Rolling
  • Ribbon winding
  • Textile machinery

Specifications

  • 6-digit 0.25" display
  • Imperial or metric measurement options
  • 3000RPM maximum speed of travel
  • ±1% accuracy
  • 7mm shaft diameter
  • Dimensions
    • 180mm x 200mm x 270mm (2300 series)
    • 500mm x 250mm x 100mm (2401/2701 series)

Dimensions

Mechanical Drawing - Trumeter 2300, 2401, & 2701 Series Measuring Units
Yayınlandı: 2024-02-29 | Güncellenmiş: 2024-12-12