Trumeter 6300 Series Electronic LCD Counters
Trumeter 6300 Series Electronic LCD Counters feature reflective, 8-digit LCD displays with optional programmable alerts and preset capabilities. The counters offer a choice of 7 annunciator icons with remote, manual, and non-reset options. The 6300 series is constructed with rugged plastic housing, which is NEMA 4/4X, 12 qualified and IP66 rated. The counters' back provides dry contact, low voltage DC, and high voltage AC/DC inputs for flexible applications. The Trumeter 6300 Series Electronic LCD Counters are internally powered or self-powered with a reliable 10-year battery life.Features
- Reflective LCD 8-digit display
- 8mm height display
- Choice of I/O Compliments
- Switch input (no voltage)
- Low DC voltage
- High AC/DC voltage
- Internal 10+ year battery
- NEMA 4/4X, 12, and IP66 rated
- Optional front panel programming
- Redi-Alert or preset functionality
- EMC compliant with EN61326:2001 for industrial environments
- CE compliant, UL and cUL recognized
- EU WEEE and RoHS compliant
Specifications
- 8 LCD digits
- Optional 7 annunciators icons
- Remote, manual, and non-reset capability
- 0 to 40 counts/second low-speed range (min. 12.5ms-on, 12.5ms-off)
- 0 to 500 counts/second high-speed range (min. 1.0 ms-on, 1.0ms-off)
- -0.5VDC to 30VDC absolute DC voltage range
- 300VAC/DC absolute max voltage rating
- Internally powered, self-powered models
- 10-year battery life
- Panel with clip mounting style
- Terminal block termination style
- -20°C to +60°C operating and storage temperature range
Dimensions (mm)
Annunciator Icons
Additional Resources
Yayınlandı: 2024-02-28
| Güncellenmiş: 2024-03-25