Trumeter 7111 Series Counters
Trumeter 7111 Series Counters provide a superior performance ratio and use CMOS circuitry to achieve an expected battery life of 10 years. These counters feature a 9mm black high-contrast LCD, a front panel that can be sealed to IP65, and a choice of mounting: front panel with the supplied bezel or a rear mounting clip. All models offer simplified installation with built-in screw terminals on the back side for quick connections. Trumeter 7111 Series Counters are CE, UL, and cUL approved. The series is ideal as a replacement for electromechanical counters or for use anywhere external power is not readily available. Other applications include event counting, water meter remote displays, and position, length, rotation, and distance measuring.Features
- Use of latest CMOS circuitry achieves expected battery life of 10 years
- Connection using built-in screw terminals
- 9mm black high-contrast LCD display
- Backlight (externally powered) 5VDC
- Choice of mounting available, front panel with supplied bezel or rear mounting clip
- Installation is simplified - all models have screw connections on rear for quick and simple connection
- Front panel can be sealed to IP65
- CE, UL, and cUL approved
- 7111HV model
- Counting up to 10kHz
- Contact closure/open collector low-speed count input with integral de-bounce circuitry
- 7111HV model
- Permits triggering from any voltage between 10VAC to 240VAC or 10VDC to 110VDC, ±10%
Applications
- Replacement for electromechanical counters
- Anywhere external power is not readily available
- Event counting
- Position, length, rotation, and distance measuring
- Water meter remote displays
Application Example
Dimensions
Yayınlandı: 2024-04-01
| Güncellenmiş: 2024-12-12