Trumeter 732 Series Electromechanical Hour Meters

Trumeter 732 Series Electromechanical Hour Meters offer an operating voltage range of 10VDC to 80VDC and are totally sealed to protect against harsh environments. These meters are protected for 2 times battery voltage and/or reverse polarity and utilize a quartz time base for accurate long-term timekeeping. These models are available in industry-standard housings, 3-hole round, flush rectangular, 2-hole rectangular, and flush round, while the stirrup and cup mount are ideal for applications where high shock and vibration exist. Trumeter 732 Series Electromechanical Hour Meters are suitable for material handling, farming equipment, outdoor power equipment, and utility vehicles.

Features

  • Options
    • Wire leads
    • Gasket kit (for IP66 and NEMA 4X, 12 rating)
    • Custom lens
    • Terminals up, down, straight
  • Totally sealed
  • Quartz accuracy

Applications

  • Material handling
  • Farming equipment
  • Outdoor power equipment
  • Construction equipment
  • Utility vehicles

Specifications

  • 10VDC to 80VDC operating voltage
  • 6-digit display figure
  • 1W maximum power
  • 6.3mm spade terminals
  • 20g vibration at 10Hz to 80Hz
  • IP66 and NEMA 4X, 12 rated with optional gasket
  • ±0.02% accuracy over entire range
  • Black polymer case material
  • -40°C to +85°C temperature range
Yayınlandı: 2023-09-15 | Güncellenmiş: 2024-03-07