Trumeter 7511 Series Self-Powered LCD Electronic Timers

Trumeter 7511 Series Self-Powered LCD Electronic Timers feature 8-digit liquid crystal display timers with an optional high voltage input version (7511HV). The timers utilize complementary metal-oxide semiconductor (CMOS) circuitry to achieve a self-powered 10-year battery life. The 7511 series have a compact 9mm LCD display, screw terminals for fast wiring, and four timing modes. The Trumeter 7511 Series Self-Powered LCD Electronic Timers provide up (not connected) and down (connected to common) direction inputs with an IP65/NEMA 4X environmental protection rating. The 7511HV version offers 10VAC to 240VAC ±10% and 5VDC to 110VDC ±10% opto-isolated input ranges for various applications.

Features

  • Utilizes CMOS circuitry, 10-year expected battery life
  • 7511HV model permits high input voltages
  • 8-digit display
  • 9mm black high-contrast LCD display
  • 5VDC externally powered backlight
  • 1s min contact closure time
  • Four timing modes
  • External reset input
  • Front panel with supplied bezel mounting option
  • Rear mounting clip mounting option
  • IP65-sealed front panel
  • Simplified installation
  • CE, UL, cUL approved

Specifications

  • Seconds, minutes, and seconds; hours and 1/100ths and hours and minutes timing ranges
  • Sink signal (NPN) 18VDC timing input
  • 1VDC negative edge trigger
  • 7511HV opto-isolated input; 10VAC to 240VAC ±10%, 5VDC to 110VDC ±10%
  • Clear polycarbonate material
  • IP65/NEMA 4X environmental protection
  • Direction input
    • Up not connected
    • Down connected to common
  • -10°C to +60°C operating temperature range
  • -20°C to +70°C storage temperature range

Dimensions

Chart - Trumeter 7511 Series Self-Powered LCD Electronic Timers
Yayınlandı: 2024-03-08 | Güncellenmiş: 2024-03-25