Trumeter 7922 & 7932 Programmable Preset Counters
Trumeter 7922 and 7932 Programmable Preset Counters are versatile LCD counters with a prescaler, configurable for quadrature or uni-directional inputs and dual- or single-presets. The counters are housed in an IP65-sealed DIN case with a supertwist LCD display with a yellow/green LED backlight. All programming, reset, and presetting can be completed via the menu-driven display on the front panel. Trumeter 7922 and 7932 Programmable Preset Counters operate from 85VAC to 265VAC with opto-isolated inputs. The counters' output can be set to latch or pulse with programmable pulse duration. The 7922 and 7932 series feature a programmable decimal point up to three places and a 40-year data retention with no power.Features
- Simple programming via menu-driven display
- Quadrature input
- High visibility supertwist LCD display at any angle
- Backlight programmable ON, OFF, or AUTO
- 40-year data retention with no power
- Programmable decimal point, up to three places
- Opto-isolated inputs
- Wide prescaling range
- 5A-rated output relay contacts
- Latch or pulse outputs with programmable pulse duration
- IP65 environmental protection
- Standard DIN housing
- CE, UL, and cUL approved
Specifications
- 7922
- Two user-selectable preset points
- Count inputs
- Voltage Opto-isolated 10VDC to 30VDC
- Quadrature and uni-directional
- Input A NPN or PNP
- Input B
- 10kHz max input frequency
- 60:40 or 40:60 max mark/space ratio duty cycle
- Output relays
- One SPDT and one SPST relay programmable as NO or NC
- 5A contact rating at 260VAC/30VDC
- 7932
- Single-user selectable preset point
- Count inputs
- High-speed NPN/PNP
- Opto-isolated 10VDC and 30VDC
- 10kHz max input frequency
- Low speed
- Opto-isolated 12VAC/VDC to 260VAC/VDC
- 30Hz max input frequency
- Output relays
- One SPDT relay programmable as NO or NC
- 5A contact rating at 260VAC/30VDC
- Common
- 85VAC to 265VAC supply voltage range at 100mA
- 10VDC to 26VDC supply voltage range at 100mA
- 12VDC ±10% auxiliary output supply
- Prescaler
- Multiply 0.00001 to 9.99999, 1.00000 default
- Divide 1 to 99999, 00001 default
- Two-row, 6-digit display
- Supertwist LCD display with yellow/green LED backlight
- -10°C to +60°C operating temperature range
- -20°C to +70°C storage temperature range
Dimensions (mm)
Yayınlandı: 2024-03-07
| Güncellenmiş: 2024-03-25