Trumeter Advanced Panel Meters

Trumeter Advanced Panel Meters (APM) feature a family of AC and DC panel meters for digital monitoring solutions in industrial applications. The meters offer digital and analog outputs with fully customizable alerts, scales, and ranges via plug-and-play software. The APM family has dynamic backlighting in red, green, and white, ensuring high visibility in factory environments. Each Trumeter Advanced Panel Meter provides a four-digit starburst display messaging to instantly alert operators to problem conditions. The APM portfolio includes 15 meters for various measurements and applications: Amp, CT, Frequency, M1/M2, MAX M21/M23, Power, Process, Rate, Micro, Shunt, Temperature, and Volt.

Features

  • Dynamic backlighting (red, green, white)
  • High visibility ensures operator notification even in dark environments
  • Four-digit starburst display for quick messaging
  • Instantly alerts operators to problem conditions
  • AC and DC panel meter options
  • Digital and analog outputs
  • Fully customizable alerts, scales, and ranges via plug-and-play software
  • APM Configurator software
  • Digital monitoring solutions
  • Versatile, cost-effective meters
  • Ensures a safer environment
  • Three-year warranty
  • Product portfolio:
    • IoT Gateway for APM
    • Amp meter
    • CT meter
    • Frequency meter
    • M1/M2 meter
    • MAX meter M21/M23
    • Power meter
    • Process meter
    • Rate meter
    • Micro meter
    • Shunt meter
    • Temperature meter
    • Volt meter

Applications

  • Control panels
  • Power supplies
  • Motor control
  • Industrial
  • Test and measurement

Videos

Product Overview

Chart - Trumeter Advanced Panel Meters
Yayınlandı: 2023-09-15 | Güncellenmiş: 2024-12-05