Trumeter APM Gateway with APM Link

Trumeter APM Gateway with APM Link is a remote monitoring solution designed for up to 4 APMs with Trumeter Cloud. This gateway uses APM links for seamless integration and secure connectivity. The APM gateway remotely monitors system readings status and provides real-time alerts via email and SMS. This gateway features a plug-and-play design out-of-the-box with simple wiring and configuration and comes with an Ethernet connection and a Trumeter Cloud online dashboard subscription. The APM gateway provides a compact design for easy installation and can export data recording securely stored in the cloud. This device operates at a 12V to 24V input voltage range, 1.5W maximum power, 20mA APM current link, and 50Hz to 60Hz supply frequency range. The APM gateway is ideal for IoT applications and comes with an IP20 rating.

Features

  • Compact design for easy installation
  • Plug-and-play with simple wiring and configuration
  • Secure connectivity with APM link
  • Free subscription to Trumeter cloud
  • Remote monitoring of up to four APMs
  • Email and/or SMS messages on alarm conditions
  • Exportable data recording is securely stored in the cloud

Specifications

  • 12V to 24V DC/AC input voltage range
  • 1.5W maximum power
  • 50Hz to 60Hz supply frequency range
  • 20mA APM current link
  • 10/100 Ethernet RJ45; DHCP only 
  • -20°C to 60°C operating temperature range
  • 1% to 85% relative humidity
  • IP20 rating

Overview

Trumeter APM Gateway with APM Link

Wiring Diagram

Trumeter APM Gateway with APM Link

Dimensions

Mechanical Drawing - Trumeter APM Gateway with APM Link
Yayınlandı: 2025-03-04 | Güncellenmiş: 2026-02-08