Trumeter Vista Touch Panel Meters

Trumeter Vista Touch Panel Meters offer built-in Cloud connectivity and have a bright, full-color HD display with an easy-to-use design. The Vista Touch Power is an IoT-ready HD touchscreen power meter for single, split, and 3-phase networks. The graphical display of these panel meters offers full configurability with multiple, vibrant pre-loaded gauge options, and the industry-standard mounting makes them easy to incorporate into existing systems. Trumeter Vista Touch Panel Meters include two relay outputs, one analog output, and two digital inputs.

Features

  • HD color display
  • Easy programming
  • IoT-ready
  • Built-in connectivity
  • Measures active (W), reactive (Var), and apparent (VA) power
  • Provides clear indication of electrical circuit performance
  • Programmable current transformer (CT) and potential transformer (PT) ratios
  • Simple and intuitive touchscreen configuration
  • User-programmable scale and custom alarm messages
  • Advanced alarm notifications
  • Load and save configuration data to a USB flash drive
  • Free access to the IoT Trumeter Cloud remote monitoring with texts and emails
  • Modular pluggable quick connect/disconnect connectors

Specifications

  • 1% accuracy across the input range
  • 2x form C relays
  • 65K full color 70mm x 70mm graphics display
  • Modbus® RTU and TCP
  • Industry-standard 1/4 DIN mounting
  • Ethernet and RS485 as standard
  • 480 x 480 pixels resolution
  • 800:1 ratio
  • 160° horizontal and vertical viewing angle
  • -20°C to +60°C operating temperature range

Videos

Yayınlandı: 2023-09-15 | Güncellenmiş: 2025-08-04