BI Technologies / TT Electronics Model A Precision Potentiometers
BI Technologies' Model A Wirewound 10-turn Precision Potentiometers measure 1 13/16" diameter with a resistance range of 10Ω to 500KΩ and a power rating of 5.0W at +40°C, derating to 0W at +85°C. The rugged multiturn devices mount with bushings, have a rotational life of 2 million cycles, and have a RoHS-compliant package.
Features
- 7/8" diameter
- Analog
- For 6mm shaft
- Positive action locking mechanism
- Black plastic knob material
- White numerals on matte black dial finish
- Satin chrome housing finish
Specifications
- 10 maximum turns counting capacity
- 6mm shaft diameter
- 3/8" bushing diameter
- 0.900" maximum depth from face to panel
- 0.620" to 0.781" maximum shaft extension range from face to panel
- 0.300" maximum bushing extension from face to panel
- 0.050" numeral height
- 1x set of screws
- -55°C to +71°C operating temperatre range
- 16g typical weight
Yayınlandı: 2008-07-10
| Güncellenmiş: 2025-11-20