Optek / TT Electronics FS210/FS310 FlexSense™ Evaluation Kits

Optek / TT Electronics FS210/FS310 FlexSense™ Evaluation Kits include all components for evaluation, including a scanner pc board with either the FS210 or FS310. The Optek / TT Electronics FS210/FS310 kit also includes a breakout board, USB cable, ribbon cable, and an LED board for the kit. All the software needed is included electronically, making setup a breeze. The evaluation kit is ideal for incremental encoder applications.

Features

  • Scanning board size is approximately 60mm x 60mm
  • Assembled with the following components
    • FS210 or FS310 programmable pixel array
    • Signal connector 2 x 15-pin male
    • LED connector 2 x 6 pin female (used only for the FS210 kit)
    • Passive components as needed
  • Breakout board, size approximately 80mm x 100mm
    • Assembled with accessible test points per Table 1
    • Ribbon cable connector
  • LED board size approximately 30mm x 50mm (included only with the FS201 kit)
  • Assembled with
    • LED
    • Connector 2 x 6-pin male
  • Ribbon cable to connect breakout board to scanning board

Videos

Yayınlandı: 2022-06-20 | Güncellenmiş: 2023-04-24