Optek / TT Electronics OPR5200 & OPR5500 GaAIAs LEDs

Optek / TT Electronics OPR5200 and OPR5500 GaAIAs LEDs are housed in a high-temperature polyamide chip carrier for space-limited applications with close channel spacing. The Optek / TT Electronics OPR5200 and OPR5500 (miniature phototransistor) offer a lateral mounting option to create a non-focused reflective or slotted switch configuration. These components can be easily placed using standard SMD equipment and reflow soldered using conventional methods. Wraparound contacts allow face-up or edge mounting, enabling a beam direction parallel to the seating plane.

Features

  • Stackable on 2mm centers
  • Vertical or horizontal mounting
  • Automatic pick‐and‐place compatible
  • Combine OPR5200 and OPR5500 to create a miniature switch

Applications

  • Slotted switches
  • Industrial environments
  • Space‐limited applications

Dimensions

Optek / TT Electronics OPR5200 & OPR5500 GaAIAs LEDs
Yayınlandı: 2023-08-29 | Güncellenmiş: 2023-09-07