Optek / TT Electronics OMH High-Reliability Hallogic® Hall Effect Sensors

Optek / TT Electronics OMH090, OMH3075, and OMH3040 High-Reliability Hallogic® Hall Effect Sensors are monolithic integrated circuits that incorporate a Hall element, linear amplifier, threshold amplifier, and Schmitt trigger on a single silicon chip. These sensors feature an on-chip bandgap voltage regulator that operates across a broad supply-voltage range while providing a logic-level output. The OMH devices are capable of sinking up to 21mA, allowing them to directly drive more than seven TTL loads or any standard logic family with a constant output amplitude from DC to over 200kHz.

These Hallogic Hall effect sensors from Optek / TT Electronics operate over an extended -55°C to +150°C temperature range, ideal for harsh environments, including military and space applications. The robust ceramic package with a through-hole lead configuration is designed for long-term mechanical stability. The B and S versions are specifically processed and screened to MIL-STD-883 standards, ensuring high reliability for demanding aerospace and defense-grade sensing systems.

Features

  • Broad 4.5V to 24V supply voltage range
  • High-reliability B and S versions screened to MIL-STD-883
  • Extended -55°C to +150°C operating temperature range
  • Radiation hardness tested up to 350Krad (si)
  • Logic level output capable of sinking 21mA
  • High ESD tolerance (Class 3B per MIL-STD-883G)
  • Unipolar and bipolar latching configurations available
  • Ceramic through-hole package with gold-plated or solder-dipped leads

Applications

  • Aerospace and defense
  • Brushless DC motor commutation
  • Industrial and machine automation
  • Non-contact switching operations
  • End-of-travel and limit detection
  • Machine safety and door sensors

Functional Block Diagram

Block Diagram - Optek / TT Electronics OMH High-Reliability Hallogic® Hall Effect Sensors
Yayınlandı: 2026-04-27 | Güncellenmiş: 2026-05-13