Optek / TT Electronics OPB733TR Reflective Sensor
Optek / TT Electronics OPB733TR Reflective Sensor meets the demand for a small footprint, surface-mount reflective object sensor. The Optek OPB733TR reflective sensor features a long detection 0.4" to 1.0" distance, high resolution, and a package that reduces ambient light sensitivity. The OPB733TR includes an 890nm, Infrared LED and an NPN silicon Phototransistor mounted side by side on parallel axes in a miniature SMD black plastic housing. This Optek device is suited for a variety of applications, including industrial automation, edge detection, door sensors, sortation systems, and auto dispense equipment.Features
- Unfocused for sensing diffuse surfaces
- Uses lensed devices for collimation of light beam
- Low-cost plastic housing
- Compact surface mount package 0.300” x 0.160” x 0.114” [7.6mmx4.1mmx2.9mm]
- Typical peak emission wavelength 890nm
- Reduced visible ambient light sensitivity
- Optimal operating distance range 0.4" [10.2mm] to 1.0" [25.4mm]
Applications
- Assembly line automation
- ATM (Card Reader, Receipt Dispenser)
- Auto-dispense equipment
- Amusement equipment
- End-of-travel sensor
- Door sensor
- Edge detection
- Paper jam detection
- Mark detection
- Counters and sorters
- Proximity sensing
- Medical equipment
- Machine safety
Package Outline
Yayınlandı: 2009-03-20
| Güncellenmiş: 2022-03-11