Cicor 60W-65W International Power Supply

Cicor 60W to 65W International Power Supply is a standard wall-mounted AC adapter with UK, European, USA, and Australian pins. This power supply comes with full international safety approvals making it suitable for world use. The 60W-65W international power supply unit meets Level VI and Code-of-Conduct (CoC) Tier 2 efficiency. This power supply provides high reliability with a Mean Time Between Failures (MTBF) of 50K hours at +25°C. The 60W to 65W power supply unit offers a single voltage-regulated output fitted with a 2.1mm x 5.5mm x 12mm connector.

Features

  • UK, European, USA, and Australian standard pins
  • International safety approvals
  • Level VI and CoC Tier 2 efficiency
  • High reliability with MTBF of 50K hours at +25°C
  • Single regulated output
  • 2.1mm x 5.5mm x 12mm connector
  • Polarity +ve center
  • Lead-free and RoHS compliant

Specifications

  • 12V, 15V, and 24V constant coltage outputs
  • 0.01A minimum current
  • 60W to 65W power
  • ±5% line regulation at rated load
  • ±5% total output regulation at 0% to 100% load
  • 120mV P-P ripple and noise 
  • 1.2m DC cord
  • 100VAC to 240VAC rated input voltage range
  • 90VAC to 264VAC full input voltage range
  • 50Hz to 60Hz rated frequency range
  • CoC tier 2 efficiency
  • 0°C to +40°C operating temperature range
  • -20°C to +80°C storage temperature range
Yayınlandı: 2018-07-12 | Güncellenmiş: 2025-02-07