BI Technologies / TT Electronics EN10 Compact 10mm Encoders
BI Technologies / TT Electronics EN10 Compact 10mm Encoders are incremental/contacting type encoders with a plastic hollow shaft available in vertical and horizontal mount options. These encoders feature a 100,000 cycle minimum rotation life and 360° continuous rotation. The EN10 Encoders are ideal for small electronic applications such as frequency modulation, volume adjustment, and function switching.Features
- Compact design
- 2-bits gray code output
- Incremental/contacting type
- IP40 rated
- Plastic hollow shaft
- Vertical and horizontal mount options
- RoHS compliant
Applications
- Mice
- Earphones
- Radios
- Electronic toys
Specifications
- Electrical
- 6 or 12 pulses (per revolution)
- 5VDC power rating at 10mA
- 10MΩ insulation resistance at 50VDC maximum for 1 minute
- 50VAC dielectric strength for 1 minute
- 3ms maximum chattering
- 2ms maximum bounce
- -20°C to +80°C operating temperature range
- 5.5mm to 13mm standoff length range
- 1.72mm or 1.75mm hollow hex shaft options
- Encoder
- 360° continuous rotation
- 15gf.cm to 50gf.cm rotational torque range
- 12 or 24 detents per rotation
- 100,000 cycles minimum rotational life
- Style options
- Top adjust, double tab bracket
- Side adjust, double tab bracket
- Side adjust, single tab bracket
- Side adjust, no bracket
Yayınlandı: 2021-11-16
| Güncellenmiş: 2022-03-11