TT Electronics HA72L & HM72L Power Inductors
TT Electronics HA72L and HM72L Power Inductors feature a composite molded core design that maximizes inductance and temperature performance. The HA72L power inductors series is AEC-Q200 certified and features an 80A maximum current with a 3MHz frequency performance. The HM72L power inductors feature high-frequency performance, a 44A maximum current, and are magnetically shielded. TT Electronics HA72L and HM72L Power Inductors are ideal for power amplifier circuits, transportation, lighting, and braking applications, depending on the model.Features
- HA72L
- -55°C to +155°C operating temperature
- AEC-Q200 certified
- 80A maximum current
- 3MHz frequency performance
- Low core loss
- Magnetically shielded
- Optimized design
- Lower noise and EMI
- Wider range of package sizes
- HM72L
- -55°C to +125°C operating temperature
- 44A maximum current
- High-frequency performance
- Low core loss
- Magnetically shielded
Applications
- HA72L
- Transportation
- Lighting
- Engine control
- Transmission control
- Powertrain
- Braking
- Electric power steering
- HM72L
- Switching power supplies
- EMI/RFI filtering and output chokes
- Power amplifier circuits
- DC/DC converted
Yayınlandı: 2018-11-20
| Güncellenmiş: 2023-03-22