TT Electronics HM79M Surface Mount Power Inductors

TT Electronics HM79M Surface Mount Power Inductors feature a 12.5A maximum current rating, 7mΩ to 13Ω resistance range, and 3MHz operating frequency. The HM79M has a ferrite core and a wide temperature range, making this power inductor ideal for high-power density applications. TT Electronics HM79M Surface Mount Power Inductors operate in the -55°C to +125°C temperature range and work in DC-DC converters and EMI/low pass DC-filter applications. 

Specifications

  • 12.5A maximum current rating
  • 7mΩ to 13Ω resistance range
  • 3MHz operating frequency
  • 100kHz at 1V
  • -55°C to +125°C operating temperature range
  • Pb-free

Applications

  • DC-DC converters
  • EMI/low pass DC filters

Schematic

Schematic - TT Electronics HM79M Surface Mount Power Inductors

Outline Dimensions

TT Electronics HM79M Surface Mount Power Inductors
Yayınlandı: 2019-08-08 | Güncellenmiş: 2024-03-12