Optek / TT Electronics OVS5xBCR4 Mini Half-Watt LEDs
TT Electronics OVS5xBCR4 Mini Half-Watt LEDs feature an energy-efficient LED package that delivers high lumen output in a compact form factor. These LEDs feature low thermal resistance, superior spatial uniformity, and long operating life. TT Electronics OVS5xBCR4 Mini Half-Watt LEDs provide a 120° viewing angle and are highly suited for a variety of conventional and specialized lighting applications. Typical applications include automotive exterior and interior lighting, architectural and general lighting, and display backlighting.
Features
- Robust and energy-efficient design
- Long operating life
- Low thermal resistance
- Exceptional spatial uniformity
- Compatible with IR reflow soldering
- High luminance
Applications
- Automotive exterior and interior lighting
- Architectural indoor and outdoor lighting
- General lighting
- Display backlighting
- Electronic signs and signals
Datasheets
Yayınlandı: 2009-10-01
| Güncellenmiş: 2026-07-23