Welwyn / TT Electronics EMC Pulse Withstanding Resistors
Welwyn / TT Electronics EMC Pulse Withstanding Resistors feature failsafe 240VAC fusing with good pulse handling capability. The flameproof (UL94-V0) metal film resistors are a small size for the 2W power rating. Welwyn / TT Electronics EMC Pulse Withstanding Resistors offer a resistance range of 4R7 - 68RΩ and are UL1412 recognized.Features
- UL1412 recognized
- Failsafe 240V mains fusing
- Good pulse handling capability
- Small size for power rating
- UL94-V0 flameproof protection
- Surface mount ZI-form option
Specifications
- 2W power rating
- 4.7Ω to 69Ω resistance
- 4mm diameter and 10mm length
- Axial termination style
- -55°C to +155°C operating temperature range
Yayınlandı: 2010-08-13
| Güncellenmiş: 2022-03-11