Welwyn / TT Electronics HVP High-Voltage Planar Resistors
Welwyn / TT Electronics HVP High-Voltage Planar Resistors are high-reliability resistors ideal for medical applications. The HVP series includes powder-coated resistors that provide high stability in humid conditions. Welwyn HVP resistors offer voltage ratings up to 20kV in a non-inductive, compact planar format. The series also offers resistance values up to 10G.Features
- Printed or powder coat protection
- Powder coat version provides improved reliability under high humidity
- High reliability
- Up to 20kV voltage
- Resistance values up to 10G
- -55°C to +155°C operating temperature range
- Planar construction for low inductance and capacitance
Applications
- Medical - defibrillators
- Industrial - high voltage power supply units (PSUs)
- Instrumentation - imaging systems
Yayınlandı: 2017-02-10
| Güncellenmiş: 2022-06-03