Welwyn / TT Electronics LCS Current Sense Thin Film Chip Resistors

Welwyn / TT Electronics LCS Current Sense Thin Film Chip Resistors provide accurate current sensing in electronic systems. Welwyn LCS resistors feature ±0.5% and ±50ppm/°C precision. LCS resistors feature anti-sulfur construction and offer a 0.1 to 1.0W power rating at +70°C. The series is available in five case sizes from 0603 to 2512.

Features

  • Thin film technology
  • Anti-sulfur construction
  • Low values down to R10 (100mΩ)
  • Precision to ±0.5% and ±50 ppm/°C
  • 0.1W to 1.0W power rating at 70°C
  • 50V to 150V limiting element voltage
  • -55°C to +155°C operating temperature range

Applications

  • Accurate current sensing in electronic systems
  • Power supply units (PSU)
  • Battery monitoring
  • Process control
  • Point of load converters

Wrap-around terminations (three faces)

Welwyn / TT Electronics LCS Current Sense Thin Film Chip Resistors
Yayınlandı: 2017-01-19 | Güncellenmiş: 2022-06-03