Welwyn / TT Electronics LRF3W Low Value 3W Chip Resistors

Welwyn / TT Electronics LRF3W Low Value 3W Chip Resistors offer 3W power in a 1225 package. LRF3W offers a 0.003Ω to 0.1Ω resistance range and tolerances of up to ±1%. These Welwyn / TT Electronics AEC-Q200 qualified chip resistors also provide low thermal impedance and wide terminations for enhanced robustness. LRF3W operates in a -55°C to +150°C temperature range.

Features

  • 3W power at +70°C
  • 0.003 to 0.1Ω resistance range
  • Tolerances to ±1%
  • -55°C to +150°C operating temperature range
  • AEC-Q200 qualified
  • Low thermal impedance
  • Wide terminations enhance robustness
  • RoHS compliant and Tin-Lead variants

Dimensions

Chart - Welwyn / TT Electronics LRF3W Low Value 3W Chip Resistors
Yayınlandı: 2017-03-15 | Güncellenmiş: 2022-06-06