Welwyn / TT Electronics LRMAH Low Resistance Metal Alloy Resistors
Welwyn / TT Electronics LRMAH Low Resistance Metal Alloy High Power Resistors come with a 0.3mΩ to 10mΩ resistance range and a power rating of up to 6W. These LRMAH resistors feature low inductance and robust welded construction. The LRMAH Low Resistance Metal Alloy Power Resistors are AEC-Q200 qualified, Pb-free, and comply with EU Directive 2011/65/EU.Features
- 0.3mΩ to 10mΩ resistance range
- Up to 6W power rating
- Robust welded construction
- 100A current rating
- ≤65µΩ residual resistance
Specifications
- -55°C to 170°C ambient temperature range
- 1% resistance tolerance
- <2nH inductance
- Low inductance
- AEC-Q200 qualified
Dimension Diagram
Yayınlandı: 2022-11-03
| Güncellenmiş: 2023-06-16