TT Electronics LRZ High Current Jumper Chip Resistors
TT Electronics LRZ High Current Jumper Chip Resistors feature a high current zero-Ohm link and utilize thick film copper technology. The LRZ series is currently rated to 35A and offers a typical resistance of 1.5mΩ with inductance below 0.2nH. LRZ resistors are AEC-Q200 Qualified, RoHS compliant, and come in case size 0603-2512.Features
- High current zero-Ω link
- Thick film copper technology
- Current rating to 35A
- Typical resistance 1.5mΩ
- Inductance below 0.2nH
- AEC-Q200 Qualified
- RoHS compliant
- SnPb variants
Electrical Data
Yayınlandı: 2017-02-15
| Güncellenmiş: 2022-06-27