Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors
Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors are high-reliability surface mount resistors qualified for use in environments exposed to sulfur-bearing gasses. Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors feature stability, tight tolerances, and precision to ±0.05% and ±10ppm/°C. APC resistors are anti-sulfur tested and qualified to ASTM-B-905-05 and the newer EIA-977 standards, including tests of up to 1000 hours at +105°C and up to 85% relative humidity.Features
- Tested to EIA-977 and ASTM-B-905-95
- Precision to ±0.05% and ±10ppm/°C
- AEC-Q200 qualified option
- High stability of ohmic value
- 4R7 to 1M5 and 0402 to 2512
- Two sulfur protection grades
- Higher power option
Applications
- Automotive battery management
- Roadside monitoring
- Vehicle maintenance equipment
- Industrial process control
- Portable test and measurement
- Generator sets
- Process monitoring in rubber, wine, petrochemicals, and waste
Additional Resource
Yayınlandı: 2020-10-01
| Güncellenmiş: 2024-09-18