Welwyn / TT Electronics DPCR Defibrillator Pulse Chip Resistors

Welwyn / TT Electronics DPCR Defibrillator Pulse Chip Resistors are designed to withstand medical defibrillator surges. The resistors prevent electrical energy from diverting into sensitive monitoring equipment connected to a patient. This feature avoids any reduction in the effectiveness of defibrillation, while also protecting the equipment. 20K and 51K values at 5% tolerance are available and the resistors can withstand ESD to 15kV. Applications for Welwyn / TT Electronics DPCR Defibrillator Pulse Chip Resistors include defibrillators and heart, blood flow, and neurological monitors.

Features

  • Withstands medical defibrillator surges
  • Tested to IEC 60601-2-27 at 5kV peak
  • Tested to IEC 61000-4-2, Level 4 ESD
  • 20K and 51K values standard at 5%
  • Anti-sulfur terminations
  • High stability of ohmic value
  • Standard 2512 chip format

Applications

  • External defibrillators
  • Portable defibrillators (AED)
  • Heart monitors (ECG)
  • Neurological monitors (EEG)
  • Blood flow monitors (impedance plethysmography)
  • Any electrically connected medical devices
  • Cables for connecting monitors

Thick film resistor material, overglaze, and organic protection are screen printed on a 96% alumina substrate. Wrap-around terminations have an electroplated nickel barrier and solderable coating; this ensures excellent ‘leach’ resistance properties and solderability.

Physical Data

Mechanical Drawing - Welwyn / TT Electronics DPCR Defibrillator Pulse Chip Resistors
Yayınlandı: 2020-05-07 | Güncellenmiş: 2024-09-18