Welwyn / TT Electronics LRF4W Low Value 4W Chip Resistors

Welwyn / TT Electronics LRF4W Low-Value 4W Chip Resistors are AEC-Q200 qualified chip resistors with low thermal impedance and wide terminations to enhance robustness. These chip resistors offer a resistance range of 3mΩ to 100mΩ and up to ±1% tolerance. The LRF4W chip resistors can withstand immersion in solder at 250°C for 90 seconds and are suitable for reflow or wave solder mounting processes. These chip resistors feature wrap-around terminations with an electroplated nickel barrier and matte tin or tin-lead finish, ensuring excellent leach resistance properties and solderability.

Features

  • AEC-Q200 qualified
  • Low thermal impedance
  • Wide terminations to enhance the robustness

Specifications

  • 4W power rating in 1225 package
  • 3mΩ to 100mΩ resistance range
  • Up to ±1% tolerance
  • 200V dielectric withstand voltage
  • -55°C to 150°C ambient temperature range

Performance Data

Welwyn / TT Electronics LRF4W Low Value 4W Chip Resistors
Performance Graph - Welwyn / TT Electronics LRF4W Low Value 4W Chip Resistors

Dimensions Diagram

Mechanical Drawing - Welwyn / TT Electronics LRF4W Low Value 4W Chip Resistors
Yayınlandı: 2023-07-13 | Güncellenmiş: 2023-07-14