Welwyn / TT Electronics LRMAK Low Resistance Metal Alloy Kelvin Resistors
Welwyn / TT Electronics LRMAK Low Resistance Metal Alloy Kelvin Resistors are low-value SMT shunt resistors in flat chip format with 4 terminals. These resistors feature inverse (long side) terminations, 0.5% tolerance, and a 0.5mΩ to 5mΩ resistance range. The LRMAK low-resistance resistors deliver compact 0612 and 1225 footprints together with the high surge capacity of metal alloy technology. These resistors include 4 separate contacts for true Kelvin connection. Typical applications include power supply, motor drive, battery monitoring, solar cell monitoring, and process control.Features
- 4 separate contacts for true Kelvin connection
- Inverse (long side) terminations
- Compact footprint
- 0.5mΩ to 5mΩ resistance range
- 0.5% tolerance
- Power rating up to 2W
Applications
- Power supply
- Motor drive
- Battery monitoring
- Solar cell monitoring
- Process control
Yayınlandı: 2024-10-31
| Güncellenmiş: 2024-11-03