Welwyn / TT Electronics MFP Flameproof Power Metal Film Resistors
Welwyn / TT Electronics MFP Flameproof Power Metal Film Resistors offer flameproof protection and a 0.1Ω to 1MΩ resistance range. Welwyn / TT Electronics MFP 1W or 2W resistors feature the smallest size package for their power rating. The series offers a 350V voltage rating and a -55°C to +155°C operating temperature range.Features
- Smallest size for power rating
- 0.1Ω to 1MΩ resistance range
- Flameproof protection
- Surface mount ZI-form option
Specifications
- 1W or 2W power rating
- 350V voltage rating
- 50PPM/°C or 100PPM/°C temperature coefficient
- -55°C to +155°C operating temperature range
Physical Data
Yayınlandı: 2020-08-19
| Güncellenmiş: 2024-09-18