Welwyn / TT Electronics MFR Metal Film Resistors
Welwyn / TT Electronics MFR Metal Film Resistors are professional grade approved to IECQ-CECC 40101-803 and 019 and offer tolerances down to 0.5%. Welwyn / TT Electronics MFR Metal Film Resistors feature a 1Ω to 1MΩ resistance range and a 0.4W to 0.75W power rating. The series offers 200V or 350V rated voltage and operates over a -55°C to +155°C operating temperature range.Features
- Professional grade approved to IECQ-CECC 40101-803 and 019
- Tolerances down to 0.5%
- Temperature coefficient down to 50ppm/°C
Specifications
- 1Ω to 1MΩ resistance range
- 0.4W, 0.5W, or 0.75W power rating
- 200V or 350V voltage rating
- -55°C to +155°C operating temperature range
Physical Data
Yayınlandı: 2020-08-19
| Güncellenmiş: 2024-09-18