Welwyn / TT Electronics W20 Wirewound Resistors
Welwyn / TT Electronics W20 Wirewound Resistors are CECC approved and offer high stability and reliability. Suitable for harsh environments, Welwyn / TT Electronics W20 Resistors have an impervious lead-free vitreous enamel coating. In addition, these resistors feature high-power dissipation for their size and overload characteristics ideal for protection circuits.Features
- CECC approved
- Suitable for harsh environments
- Impervious lead-free vitreous enamel coating
- Overload characteristics ideal for protection circuits
- High stability and reliability
- High power dissipation for size
Specifications
- 1mΩ to 100kΩ resistance
- 3W to 14W power rating
- Up to 750V voltage rating
- 1%, 2%, or 5% tolerance
Yayınlandı: 2011-06-22
| Güncellenmiş: 2022-03-11