Welwyn / TT Electronics WH Aluminum Housed Wirewound Resistors
Welwyn / TT Electronics WH Aluminum Housed Wirewound Resistors have an all-welded construction and high-power dissipation up to 300W. Welwyn / TT Electronics WH Wirewound Resistors are suitable for severe environments and designed for excellent thermal conductivity to heatsinks. The resistors also offer a spade terminal option and are RoHS compliant.Features
- High power dissipation up to 300W
- All welded construction
- Suitable for severe environments
- Designed for excellent thermal conductivity to heatsink
- Spade terminal option
- RoHS compliant
Specifications
- 100mΩ to 50kΩ resistance
- 10W to 300W power rating
- 1.25V to 2.5kV voltage rating
- -40°C to +200°C operating temperature range
Yayınlandı: 2011-06-23
| Güncellenmiş: 2022-03-11