TTI, Inc Assembly High Voltage Cable Assemblies
TTI, Inc Assembly High Voltage Cable Assemblies High Voltage Cable Assemblies are available with multiple choices in cable size and with straight or right-angle connectors. These assemblies feature a populated connector on one end with a blunt cut on the other end. Designers can choose a cable or allow the supplier to choose suitable options. TTI High Voltage Cable Assemblies are 6m in length.Features
- 6m cable length
- 2-position connector end A
- Specialized cables
Manufacturers
• TE Connectivity HVA 280, HVP 800
• Amphenol PowerLok 300
• Amphenol PCD HVSL
• Aptiv HV 280
• Kostal KHV 600
Line Card
Additional Resources
Yayınlandı: 2020-02-05
| Güncellenmiş: 2024-11-11