TTM Technologies AIR Modules with Connectorized Antenna

TTM Technologies Integrated Radio (AIR) Modules with Connectorized Antenna offer an easy way to implement RF capability when designing a wireless version of a currently wired product or developing a wireless product from the ground up. These high-performance, FCC-certified modules incorporate a Texas Instruments transceiver chip in a 9mm x 12mm x 2.5mm package. TTM Technologies AIR Modules provide cost-effective integration and implementation into applications and offer low-power performance.

Features

  • Connectorized antennas
  • Cost-effective way to implement RF capability
  • 9mm x 12mm x 2.5mm package

Pin Diagram

Application Circuit Diagram - TTM Technologies AIR Modules with Connectorized Antenna
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama Çıkış Gücü Sıklık
A1101R04C00GM A1101R04C00GM Veri Sayfası GHz Altı Modüller 400MHz Radio Only Connector 10 dBm 433 MHz to 434.4 MHz
A1101R08C00GM A1101R08C00GM Veri Sayfası GHz Altı Modüller 800MHz Radio Only Connector 10 dBm 868 MHz
A2500R24C00GM A2500R24C00GM Veri Sayfası RF Modülleri 2400MHz Radio Only Connector 0.5 dBm 2.4 GHz to 2.4835 GHz
Yayınlandı: 2010-11-16 | Güncellenmiş: 2024-12-16